
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY930.790 (CNY1,051.7927) |
Product Information
Product Overview
XC6SLX25-3FGG484I is a Spartan-6 LX logic optimized family, 45nm technology FPGA (Field Programmable Gate Array). This FPGA offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. This include 18Kb (2 x 9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provide a low-cost programmable alternative to custom ASIC products with unprecedented ease of use. XC6SLX100-3FGG676I FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications.
- 24051 logic cell
- Configurable Logic Blocks (CLBs): 3758 slices, 30064 flip flop and 229kb max distributed RAM
- Block RAM blocks: 52 x 18Kb block and 936KB max
- 38 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
- 4 total I/O banks and 266 max user I/O
- Low static and dynamic power (High performance 1.2V core voltage)
- Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
- Simplified configuration, supports low-cost standards
- Enhanced security for design protection
- 484 pin FBGA and Industrial temperature range from -40°C to +100°C
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FBGA
3
45nm (CMOS)
-40°C
Spartan-6 XC6SLX25 Series
No SVHC (15-Jan-2018)
1.26V
Spartan-6
FBGA
24051
3
936Kbit
24051Logic Cells
484Pins
226I/O's
Surface Mount
100°C
-
DCM, PLL
1.14V
3.3V
226I/O's
24051Macrocells
1.08GHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
