
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.670 (CNY445.9771) |
Product Information
Product Overview
XC6SLX16-2FTG256C is a Spartan-6 LX logic optimized family FPGA. It is built on 45nm technology and is ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. This FPGA offers a new, more efficient, dual-register 6-input LUT logic and a rich selection of built-in system-level blocks. This include 18Kb (2x9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provides low-cost programmable alternative to custom ASIC products with unprecedented ease of use. This FPGA offers best solution for high-volume logic designs, consumer-oriented DSP designs, cost-sensitive embedded applications.
- Speed grade is -2 with 0 to 85°C temperature range
- 14,579 logic cell
- Configurable Logic Blocks (CLBs): 2,278 slices, 18,224 flip flop and 136kb max distributed RAM
- Block RAM blocks: 32 x 18Kb block and 576KB max
- 32 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
- 4 total I/O banks and 232 max user I/O
- Low static and dynamic power (High performance 1.2V core voltage)
- Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
- Simplified configuration, supports low-cost standards, enhanced security for design protection
- Available in 256 pin FTBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FTBGA
2
45nm (CMOS)
0°C
Spartan-6 XC6SLX16
MSL 3 - 168 hours
DCM, PLL
1.14V
3.3V
186I/O's
14579Macrocells
375MHz
14579Logic Cells
256Pins
186I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.26V
Spartan-6
FTBGA
14579
2
576Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
