
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,721.730 (CNY3,075.5549) |
Product Information
- ManufacturerAMDManufacturer Part NoXC6SLX100-3FGG676ICopyManufacturer Standard Lead Time30 weeksOrder Code4308448Product RangeSpartan-6 XC6SLX100 SeriesAlso Known AsNon-Cancellable and Non-Returnable (NCNR)Technical DatasheetFPGA Type-No. of Logic Cells101261Logic CellsIC Case / PackageFBGANo. of Pins676PinsSpeed Grade3No.of User I/Os480I/O'sProcess Technology45nm (CMOS)IC MountingSurface MountOperating Temperature Min-40°COperating Temperature Max100°CProduct RangeSpartan-6 XC6SLX100 SeriesQualification-SVHCNo SVHC (15-Jan-2018)Clock ManagementDCM, PLLCore Supply Voltage Max1.26VCore Supply Voltage Min1.14VFPGA FamilySpartan-6I/O Supply Voltage3.3VLogic Case StyleFBGANo. of I/O's480I/O'sNo. of Logic Blocks101261No. of Macrocells101261MacrocellsNo. of Speed Grades3Operating Frequency Max1.08GHzTotal RAM Bits4824Kbit
Product Overview
XC6SLX100-3FGG676I is a Spartan-6 LX logic optimized family, 45nm technology FPGA (Field Programmable Gate Array). This FPGA offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. This include 18Kb (2 x 9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provide a low-cost programmable alternative to custom ASIC products with unprecedented ease of use. XC6SLX100-3FGG676I FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications.
- 101,261 logic cell
- Configurable Logic Blocks (CLBs): 15822 slices, 126576 flip flop and 976KB max distributed RAM
- 180 DSP48A1 slices
- Block RAM blocks: 268Kb 18Kb block and 4,824KB max
- 6 CMTs and 4 memory controller blocks max
- 6 total I/O banks and 480 max user I/O
- Low static and dynamic power (High performance 1.2V core voltage)
- Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
- Simplified configuration, supports low-cost standards
- Enhanced security for design protection
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
- FPGA Type
-
IC Case / PackageFBGA
Speed Grade3
Process Technology45nm (CMOS)
Operating Temperature Min-40°C
Product RangeSpartan-6 XC6SLX100 Series
SVHCNo SVHC (15-Jan-2018)
Core Supply Voltage Max1.26V
FPGA FamilySpartan-6
Logic Case StyleFBGA
No. of Logic Blocks101261
No. of Speed Grades3
Total RAM Bits4824Kbit
No. of Logic Cells101261Logic Cells
No. of Pins676Pins
No.of User I/Os480I/O's
IC MountingSurface Mount
Operating Temperature Max100°C
Qualification-
Clock ManagementDCM, PLL
Core Supply Voltage Min1.14V
I/O Supply Voltage3.3V
No. of I/O's480I/O's
No. of Macrocells101261Macrocells
Operating Frequency Max1.08GHz
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried outTariff No:85423990US ECCN:3A991.dEU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (15-Jan-2018)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001
