
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,347.100 (CNY1,522.223) |
Product Information
Product Overview
HW-FMC-XM105-G is a FMC XM105 debug card. The FMC XM105 debug card is designed to provide access to many of the pins on the FMC connector found on AMD FMC-supported boards including the SP601, SP605 and ML605. The FMC XM105 debug card provides a number of multi-position headers and connectors which break out FPGA interface signals to and from the board interface. A serial IIC bus re-programmable LVDS clock source and a pair of SMA connectors provide differential clock sources to the FMC-supported board FGPA. Low pin count (LPC) and high pin count (HPC) FMC board connector interfaces are supported. SP601 and SP605 boards provide a single FMC LPC interface. ML605 provides one FMC LPC and one FMC HPC interface. The FMC XM105 debug card contains a FMC HPC connector which mates with LPC or HPC FMC-supported board connectors.
- A 2Kb serial IIC EEPROM provides non-volatile storage
Contents
HW-FMC-XM105-G debug card, Four (4) mounting screws, Two (2) standoffs, Welcome letter.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Debug Card
VITA 57.1 FMC HPC Connector, Power Good LEDs
No SVHC (15-Jan-2018)
Xilinx FMC Supported Evaluation Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
