Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF2005 NA008Copy
Order Code4209050
Product RangeFIT PIF 200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,084.980 (CNY1,226.0274) |
| 5+ | CNY899.520 (CNY1,016.4576) |
| 10+ | CNY830.130 (CNY938.0469) |
| 25+ | CNY814.230 (CNY920.0799) |
| 50+ | CNY798.320 (CNY902.1016) |
| 100+ | CNY782.420 (CNY884.1346) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,084.98 (CNY1,226.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF2005 NA008Copy
Order Code4209050
Product RangeFIT PIF 200 Series
Technical Datasheet
Internal Diameter0.198"
Length - Metric7.62m
Length - Imperial25ft
Product RangeFIT PIF 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
0.198"
Length - Imperial
25ft
SVHC
No SVHC (25-Jun-2025)
Length - Metric
7.62m
Product Range
FIT PIF 200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
