Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoP1053/8 BK003Copy
Order Code4209052
Product RangeFIT PVC 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,579.630 (CNY1,784.9819) |
| 5+ | CNY1,344.510 (CNY1,519.2963) |
| 10+ | CNY1,318.620 (CNY1,490.0406) |
| 25+ | CNY1,292.720 (CNY1,460.7736) |
| 50+ | CNY1,266.820 (CNY1,431.5066) |
| 100+ | CNY1,240.930 (CNY1,402.2509) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,579.63 (CNY1,784.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP1053/8 BK003Copy
Order Code4209052
Product RangeFIT PVC 105 Series
Technical Datasheet
Internal Diameter0.399"
Length - Metric76.2m
Length - Imperial250ft
Product RangeFIT PVC 105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
0.399"
Length - Imperial
250ft
SVHC
No SVHC (25-Jun-2025)
Length - Metric
76.2m
Product Range
FIT PVC 105 Series
Technical Docs (1)
Alternatives for P1053/8 BK003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3587
