Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF6503/16 BK005Copy
Order Code4209074
Product RangeFIT 650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,475.510 (CNY18,617.3263) |
| 5+ | CNY16,129.820 (CNY18,226.6966) |
| 10+ | CNY15,268.620 (CNY17,253.5406) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY16,475.51 (CNY18,617.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF6503/16 BK005Copy
Order Code4209074
Product RangeFIT 650 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.185"
I.D. Supplied - Metric4.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.092"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot Material0
Product RangeFIT 650 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.7mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.092"
Shrink Tubing / Boot Material
0
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.185"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
2.36mm
Product Range
FIT 650 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1678
