Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/16 BK007Copy
Manufacturer Standard Lead Time20 weeks
Order Code4221103
Product RangeFIT221 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY637.640 (CNY720.5332) |
| 5+ | CNY528.320 (CNY597.0016) |
| 10+ | CNY501.660 (CNY566.8758) |
| 25+ | CNY419.970 (CNY474.5661) |
| 50+ | CNY338.280 (CNY382.2564) |
| 100+ | CNY268.370 (CNY303.2581) |
Price for:1 Reel: (50ft/15.2m)
Minimum: 1
Multiple: 1
CNY637.64 (CNY720.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/16 BK007Copy
Manufacturer Standard Lead Time20 weeks
Order Code4221103
Product RangeFIT221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15.2m
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
15.2m
I.D. Recovered Max - Metric
2.36mm
Product Range
FIT221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0535
