Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF1053/4 BK008Copy
Manufacturer Standard Lead Time30 weeks
Order Code4209061
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY823.660 (CNY930.7358) |
| 5+ | CNY725.050 (CNY819.3065) |
| 10+ | CNY606.730 (CNY685.6049) |
| 25+ | CNY547.570 (CNY618.7541) |
| 50+ | CNY508.130 (CNY574.1869) |
| 100+ | CNY498.450 (CNY563.2485) |
Price for:1 Reel: (25ft/7.6m)
Minimum: 1
Multiple: 1
CNY823.66 (CNY930.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF1053/4 BK008Copy
Manufacturer Standard Lead Time30 weeks
Order Code4209061
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.751"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.6m
I.D. Recovered Max - Imperial0.374"
I.D. Recovered Max - Metric9.52mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.374"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.751"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.6m
I.D. Recovered Max - Metric
9.52mm
Product Range
FIT 105 Series
Technical Docs (1)
Alternatives for F1053/4 BK008
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5897
