Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No456790Copy
Manufacturer Standard Lead Time10 weeks
Order Code4217067
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.960 (CNY81.3148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.96 (CNY81.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No456790Copy
Manufacturer Standard Lead Time10 weeks
Order Code4217067
SVHCNo SVHC (04-Feb-2026)
Product Overview
456790 is a ProfiPlus EuroBox Lid A 400 accessories for euro container. Euro container ProfiPlus EuroBox can be equipped with well-fitting slip-on lids and attached (hinged) lids. The lids can be equipped with slide lock and hinge lock for safe and secure closure.
- Slip-on lid compatible with ProfiPlus EuroBox 400
- Lockable with slide snap lock
- Safe and secure transport, the items inside are protected from dirt
- Outside dimension is 400 x 300 x 10mm
- Grey colour and PP material
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.368
