Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No456785Copy
Manufacturer Standard Lead Time10 weeks
Order Code4217065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.570 (CNY25.5041) |
| 25+ | CNY14.650 (CNY16.5545) |
| 50+ | CNY14.080 (CNY15.9104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.57 (CNY25.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No456785Copy
Manufacturer Standard Lead Time10 weeks
Order Code4217065
SVHCNo SVHC (04-Feb-2026)
Product Overview
456785 is a ProfiPlus EuroBox 2+2S accessories for euro container. Euro container ProfiPlus EuroBox can be equipped with well-fitting slip-on lids and attached (hinged) lids. The lids can be equipped with slide lock and hinge lock for safe and secure closure.
- Closure set for attached (hinged) lid ProfiPlus EuroBox Lid S
- Set consisting of 2 slide snap locks and 2 hinges locks
- Reliable lock
- Outside dimension is 40 x 13 x 30mm
- Grey, blue colour, POM material
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
