Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSS120004.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2667809
Product RangeMSS Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.710 (CNY38.0923) |
| 10+ | CNY28.520 (CNY32.2276) |
| 25+ | CNY25.420 (CNY28.7246) |
| 50+ | CNY24.200 (CNY27.346) |
| 100+ | CNY22.990 (CNY25.9787) |
| 250+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY21.310 (CNY24.0803) |
| 1000+ | CNY20.830 (CNY23.5379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.71 (CNY38.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSS120004.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2667809
Product RangeMSS Series
Switch OperationOn-On
Product RangeMSS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-On
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
MSS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Alternatives for MSS120004.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00183
