Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJMH0UG200NONMRTRCopy
Manufacturer Standard Lead Time24 weeks
Order Code2909532
Product RangeJJM Series
Your Part Number
1,831 In Stock
Need more?
1,831 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.650 (CNY8.6445) |
| 10+ | CNY7.240 (CNY8.1812) |
| 25+ | CNY6.800 (CNY7.684) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY6.280 (CNY7.0964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJMH0UG200NONMRTRCopy
Manufacturer Standard Lead Time24 weeks
Order Code2909532
Product RangeJJM Series
Technical Datasheet
Product RangeJJM Series
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
Technical Specifications
Product Range
JJM Series
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Switch Terminals
SMD
Contact Voltage DC Nom
12V
External Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
