Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM2JSMAA.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2985663
Your Part Number
11,142 In Stock
Need more?
551 Delivery in 3-4 Business Days(SG stock)
10,591 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.800 (CNY2.034) |
| 10+ | CNY1.600 (CNY1.808) |
| 25+ | CNY1.510 (CNY1.7063) |
| 50+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.370 (CNY1.5481) |
| 250+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.030 (CNY1.1639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.80 (CNY2.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM2JSMAA.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2985663
Actuator StyleRound Button
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Actuator Style
Round Button
IP Rating
-
Switch Dimensions (L x W)
6mm x 6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251
