Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADF04ST04.Copy
Manufacturer Standard Lead Time45 weeks
Order Code3397705
Product RangeADF Series
Also Known As1-1825059-7
Your Part Number
9,429 In Stock
Need more?
9,429 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY13.870 (CNY15.6731) |
| 25+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.880 (CNY13.4244) |
| 100+ | CNY11.640 (CNY13.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADF04ST04.Copy
Manufacturer Standard Lead Time45 weeks
Order Code3397705
Product RangeADF Series
Also Known As1-1825059-7
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADF Series
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
ADF Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
