Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0504Copy
Manufacturer Standard Lead Time55 weeks
Order Code3397711
Product RangeADE Series
Your Part Number
6,366 In Stock
Need more?
6,366 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.360 (CNY9.4468) |
| 10+ | CNY8.070 (CNY9.1191) |
| 30+ | CNY7.280 (CNY8.2264) |
| 60+ | CNY6.790 (CNY7.6727) |
| 120+ | CNY6.400 (CNY7.232) |
| 270+ | CNY5.890 (CNY6.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.36 (CNY9.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0504Copy
Manufacturer Standard Lead Time55 weeks
Order Code3397711
Product RangeADE Series
Technical Datasheet
No. of Circuits5Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
ADE Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000742
