Print Page
AM3/16
Magnetic Ring, 3/16 " Torx Size, 17.5 mm H, Aimco Mag-O-Nets Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMCO
Manufacturer Part NoAM3/16Copy
Manufacturer Standard Lead Time6 weeks
Order Code4575810
Product RangeAimco Mag-O-Nets Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.500 (CNY698.905) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY618.50 (CNY698.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMCO
Manufacturer Part NoAM3/16Copy
Manufacturer Standard Lead Time6 weeks
Order Code4575810
Product RangeAimco Mag-O-Nets Series
Magnet TypeRing
Height17.5mm
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeAimco Mag-O-Nets Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Magnet Type
Ring
External Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Height
17.5mm
Operating Temperature Min
-
Product Range
Aimco Mag-O-Nets Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402