Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0097-250Copy
Manufacturer Standard Lead Time9 weeks
Order Code4138637
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.670 (CNY79.8571) |
| 10+ | CNY65.190 (CNY73.6647) |
| 25+ | CNY61.840 (CNY69.8792) |
| 100+ | CNY58.790 (CNY66.4327) |
| 250+ | CNY55.370 (CNY62.5681) |
| 500+ | CNY53.010 (CNY59.9013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.67 (CNY79.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0097-250Copy
Manufacturer Standard Lead Time9 weeks
Order Code4138637
Cable Length - Imperial9.8"
Connector to Connector90° UMC Plug to SMA Bulkhead Jack
Cable Length - Metric250mm
Coaxial Cable Type1.37mm
Connector Type AUMC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° UMC Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
