Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0090-250Copy
Manufacturer Standard Lead Time9 weeks
Order Code4138634
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.220 (CNY95.1686) |
| 10+ | CNY72.110 (CNY81.4843) |
| 25+ | CNY67.850 (CNY76.6705) |
| 100+ | CNY61.910 (CNY69.9583) |
| 250+ | CNY58.260 (CNY65.8338) |
| 500+ | CNY55.670 (CNY62.9071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.22 (CNY95.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0090-250Copy
Manufacturer Standard Lead Time9 weeks
Order Code4138634
Cable Length - Imperial9.8"
Connector to Connector90° UMC Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable Type0.81mm
Connector Type AUMC Right Angle Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° UMC Plug to SMA Plug
Coaxial Cable Type
0.81mm
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
