Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9725HCopy
Manufacturer Standard Lead Time29 weeks
Order Code4126357
Product RangeH Series
Your Part Number
705 In Stock
Need more?
705 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.070 (CNY6.8591) |
| 100+ | CNY4.150 (CNY4.6895) |
| 250+ | CNY4.100 (CNY4.633) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 2500+ | CNY3.890 (CNY4.3957) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.70 (CNY68.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9725HCopy
Manufacturer Standard Lead Time29 weeks
Order Code4126357
Product RangeH Series
Product RangeH Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
H Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01691
