Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9715MCopy
Order Code2831876
Product Range97 Series
Your Part Number
408 In Stock
408 more incoming. You can reserve stock now
408 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2500+ | CNY7.360 (CNY8.3168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9715MCopy
Order Code2831876
Product Range97 Series
Product Range97 Series
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Technical Specifications
Product Range
97 Series
Contact Termination Type
Solder Cup
D Sub Shell Size
DA
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
