Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9715HCopy
Manufacturer Standard Lead Time29 weeks
Order Code4126356
Product RangeH Series
Your Part Number
5,484 In Stock
Need more?
1,269 Delivery in 3-4 Business Days(SG stock)
900 Delivery in 5-6 Business Days(UK stock)
3,315 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.060 (CNY5.7178) |
| 50+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY4.490 (CNY5.0737) |
| 250+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.920 (CNY4.4296) |
| 1500+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.60 (CNY57.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9715HCopy
Manufacturer Standard Lead Time29 weeks
Order Code4126356
Product RangeH Series
Product RangeH Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
H Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013245
