Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HXCopy
Manufacturer Standard Lead Time28 weeks
Order Code4126355
Product RangeHX Series
Your Part Number
803 In Stock
Need more?
803 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.240 (CNY8.1812) |
| 500+ | CNY6.310 (CNY7.1303) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 2500+ | CNY5.800 (CNY6.554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.23 (CNY10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HXCopy
Manufacturer Standard Lead Time28 weeks
Order Code4126355
Product RangeHX Series
Product RangeHX Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HX Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010451
