Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2034Copy
Order Code2358699
Your Part Number
No Longer Stocked
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2034Copy
Order Code2358699
Modular Connector TypeConnection Box
No. of Positions / Loaded Contacts (per Port)4P
LAN CategoryCat4
IP Rating-
ShieldingUnshielded
LEDs-
Light Pipes-
Technical Specifications
Modular Connector Type
Connection Box
LAN Category
Cat4
Shielding
Unshielded
Light Pipes
-
No. of Positions / Loaded Contacts (per Port)
4P
IP Rating
-
LEDs
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
