Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506-29Copy
Manufacturer Standard Lead Time29 weeks
Order Code4126277
Your Part Number
183 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
168 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.670 (CNY47.0871) |
| 10+ | CNY36.340 (CNY41.0642) |
| 25+ | CNY34.460 (CNY38.9398) |
| 50+ | CNY33.110 (CNY37.4143) |
| 100+ | CNY31.830 (CNY35.9679) |
| 250+ | CNY30.280 (CNY34.2164) |
| 500+ | CNY29.130 (CNY32.9169) |
| 1000+ | CNY28.080 (CNY31.7304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.67 (CNY47.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506-29Copy
Manufacturer Standard Lead Time29 weeks
Order Code4126277
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature Socket, 9 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234621
