Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-3008-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code2831890
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.050 (CNY38.4765) |
| 10+ | CNY29.460 (CNY33.2898) |
| 25+ | CNY27.840 (CNY31.4592) |
| 50+ | CNY26.700 (CNY30.171) |
| 100+ | CNY25.550 (CNY28.8715) |
| 250+ | CNY24.200 (CNY27.346) |
| 500+ | CNY23.260 (CNY26.2838) |
| 1000+ | CNY22.320 (CNY25.2216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.05 (CNY38.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-3008-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code2831890
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.828m
USB StandardUSB 2.0
Jacket ColourGray
Electronic Marking-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
Cable Length - Metric
1.828m
Jacket Colour
Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074617
