Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX8M057000S001
Order Code
Re-Reel3255060RL
Cut Tape3255060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.110 | CNY8.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.110 (CNY9.1643) |
| 10+ | CNY7.150 (CNY8.0795) |
| 25+ | CNY7.050 (CNY7.9665) |
| 50+ | CNY6.740 (CNY7.6162) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY5.980 (CNY6.7574) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX8M057000S001
Order Code
Re-Reel3255060RL
Cut Tape3255060
Technical Datasheet
Product Range-
Frequency8.057MHz
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 30ppm
Frequency Stability± 30ppm
No. of Pins4Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Product Range
-
Oscillator Mounting
SMD
Frequency Tolerance
± 30ppm
No. of Pins
4Pins
Operating Temperature Max
70°C
Frequency
8.057MHz
No. of Pins
4 Pin
Frequency Stability
± 30ppm
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
