Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TI1OP-519-C1-R3.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813828
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.480 (CNY107.8924) |
| 5+ | CNY91.440 (CNY103.3272) |
| 10+ | CNY87.390 (CNY98.7507) |
| 25+ | CNY84.230 (CNY95.1799) |
| 50+ | CNY82.000 (CNY92.660) |
| 100+ | CNY79.710 (CNY90.0723) |
| 250+ | CNY78.570 (CNY88.7841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.48 (CNY107.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TI1OP-519-C1-R3.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813828
Thermal Resistance1.2°C/W
Packages CooledBGA
External Width - Metric78mm
External Height - Metric35.6mm
External Length - Metric36mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial3.07"
External Height - Imperial1.4"
External Length - Imperial1.42"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.2°C/W
External Width - Metric
78mm
External Length - Metric
36mm
Heat Sink Material
Aluminum
External Height - Imperial
1.4"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
35.6mm
External Diameter - Metric
-
External Width - Imperial
3.07"
External Length - Imperial
1.42"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
