Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFB7006A2-0200ICopy
Manufacturer Standard Lead Time17 weeks
Order Code4566666
Product RangeAFB7006A2 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.060 (CNY94.9878) |
| 5+ | CNY76.070 (CNY85.9591) |
| 10+ | CNY68.070 (CNY76.9191) |
| 50+ | CNY68.000 (CNY76.840) |
| 100+ | CNY65.250 (CNY73.7325) |
| 250+ | CNY65.180 (CNY73.6534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.06 (CNY94.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFB7006A2-0200ICopy
Manufacturer Standard Lead Time17 weeks
Order Code4566666
Product RangeAFB7006A2 Series
Technical Datasheet
Antenna Type0
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna Mounting0
Gain3.8dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAFB7006A2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
0
Frequency Max
7.125GHz
Gain
3.8dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
0
VSWR
2.5
Input Impedance
50ohm
Product Range
AFB7006A2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
