Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCG009590R0001Copy
Manufacturer Standard Lead Time5 weeks
Order Code4950945
Product RangeTy-Rap Series
Also Known AsTYH232M
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,551.860 (CNY1,753.6018) |
| 5+ | CNY1,543.280 (CNY1,743.9064) |
| 10+ | CNY1,457.900 (CNY1,647.427) |
| 25+ | CNY1,332.540 (CNY1,505.7702) |
| 50+ | CNY1,259.110 (CNY1,422.7943) |
| 100+ | CNY1,169.460 (CNY1,321.4898) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,551.86 (CNY1,753.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No7TCG009590R0001Copy
Manufacturer Standard Lead Time5 weeks
Order Code4950945
Product RangeTy-Rap Series
Also Known AsTYH232M
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length203mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeHeat Stabilized
Product RangeTy-Rap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Heat Stabilized
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453
