Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSG225925R1101Copy
Manufacturer Standard Lead Time30 weeks
Order Code2543725
Product RangeCT PRO XT SELV Series
Also Known AsCT PRO XT 300 SELV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.360 (CNY444.4968) |
| 5+ | CNY314.390 (CNY355.2607) |
| 10+ | CNY308.900 (CNY349.057) |
| 20+ | CNY303.410 (CNY342.8533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY393.36 (CNY444.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSG225925R1101Copy
Manufacturer Standard Lead Time30 weeks
Order Code2543725
Product RangeCT PRO XT SELV Series
Also Known AsCT PRO XT 300 SELV
Technical Datasheet
CT ConstructionModular
Current Ratio300:5
Accuracy ClassClass 0.5
Power Rating5VA
Window Diameter18mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current300A
Secondary Current Nom5A
Product RangeCT PRO XT SELV Series
Technical Specifications
CT Construction
Modular
Accuracy Class
Class 0.5
Window Diameter
18mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
Current Ratio
300:5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
300A
Product Range
CT PRO XT SELV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101
