Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN2516-6V0C-RB-WDCopy
Manufacturer Standard Lead Time17 weeks
Order Code3782994
Your Part Number
349 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
319 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.960 (CNY46.2848) |
| 10+ | CNY34.790 (CNY39.3127) |
| 100+ | CNY28.180 (CNY31.8434) |
| 250+ | CNY26.820 (CNY30.3066) |
| 500+ | CNY26.050 (CNY29.4365) |
| 1000+ | CNY23.910 (CNY27.0183) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.96 (CNY46.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN2516-6V0C-RB-WDCopy
Manufacturer Standard Lead Time17 weeks
Order Code3782994
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Copper Alloy
Connector Type
PCB Header
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004915
