Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No88-SUPER-3/4X44FTCopy
Manufacturer Standard Lead Time4 weeks
Order Code4575789
Product RangeScotch Super 88 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.930 (CNY71.1109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.93 (CNY71.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No88-SUPER-3/4X44FTCopy
Manufacturer Standard Lead Time4 weeks
Order Code4575789
Product RangeScotch Super 88 Series
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness8.5 mil (0.22 mm)
Roll Length - Imperial44ft
Roll Length - Metric13.41m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch Super 88 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Black
Roll Length - Imperial
44ft
Tape Width - Imperial
0.75"
Product Range
Scotch Super 88 Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
8.5 mil (0.22 mm)
Roll Length - Metric
13.41m
Tape Width - Metric
19.05mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089813
