Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3448-45150Copy
Manufacturer Standard Lead Time20 weeks
Order Code4335402
Product Range3448 Series
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 10+ | CNY16.700 (CNY18.871) |
| 100+ | CNY14.190 (CNY16.0347) |
| 250+ | CNY13.300 (CNY15.029) |
| 500+ | CNY12.660 (CNY14.3058) |
| 1000+ | CNY12.100 (CNY13.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.66 (CNY22.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-45150Copy
Manufacturer Standard Lead Time20 weeks
Order Code4335402
Product Range3448 Series
Accessory TypeStrain Relief
No. of Positions50Ways
Strain Relief MaterialStainless Steel
Product Range3448 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
50Ways
Product Range
3448 Series
For Use With
3M 451 Series Ribbon Cable Wiremount Receptacle Connectors
Strain Relief Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3448-45150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
