Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3319/06SFCopy
Manufacturer Standard Lead Time26 weeks
Order Code2064463
Product Range3319 Series
Also Known As7000058046
Your Part Number
38 In Stock
10 more incoming. You can reserve stock now
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,564.830 (CNY2,898.2579) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,564.83 (CNY2,898.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3319/06SFCopy
Manufacturer Standard Lead Time26 weeks
Order Code2064463
Product Range3319 Series
Also Known As7000058046
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Cable Width7.62mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3319 Series
Product Overview
The 3319 series High Flex Flat Ribbon Cable on 0.050-inch centres permits mass termination to a broad line of IDC connectors. This flat cable is made of round silver plated copper conductor, PVC jacket.
- CPR: Not Yet Qualified
- 19 Strands of high strength Cu alloy provide longest flex life available for dynamic applications
- Zippable for branching or discrete termination
- Flex life of 100 million cycles at 1-3/4" diameter
- VW-1 Flammability
Applications
Industrial
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3319 Series
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
7.62mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358
