KIT0138

物联网入门套件, Gravity, Micro:bit板, ARM Cortex-M0 MCU

图片仅用于图解说明,详见产品说明。
DFROBOT KIT0138 物联网入门套件, Gravity, Micro:bit板, ARM Cortex-M0 MCU
DFROBOT KIT0138
DFROBOT KIT0138
DFROBOT KIT0138
DFROBOT KIT0138
DFROBOT KIT0138
制造商DFROBOT
制造商产品编号KIT0138复制
制造商标准货期11 周
库存编号3517970
您的零件号
5 有货

需要更多?

5 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY608.190 (CNY687.2547)
5+CNY596.030 (CNY673.5139)
10+CNY583.870 (CNY659.7731)
包装规格:每个
最低: 1
多件: 1
CNY608.19 (CNY687.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • Gravity IoT starter kit for micro:bit is an all-in-one bundle for micro:bit beginners to fast experience and build Internet of Things projects. The kit comes with a micro:bit microcontroller, a Wi-Fi module and 7 sensors/actuators that are wildly used in real-life IoT applications. This starter kit is compatible with hundreds of DFRobot gravity series modules, bringing endless possibilities to IoT applications. The kit comes with a plug and play Wi-Fi module, Obloq, that adds internet connectivity to micro:bit.

    • micro:bit with internet connectivity
    • MicroUSB (5V) power supply
    • Operating voltage of 5V
    • Maximum current of 1500mA
    • Working temperature range from 0 to 60°C
    • Package size is 250mm x 190mm x 57mm /9.84 x 7.5 x 2.24inch, weight is 492g

    内容

    Quickstart Guide x1, Micro:Bit x1, Micro:Mate Expansion Board x1, Obloq Wi-Fi Module x1, Analog Capacitive Soil Moisture Sensor x1, Waterproof Ds18B20 Sensor Kit x1, Digital Pir (Motion) Sensor x1, Digital 5A Relay Module x1, Digital Speaker Module x1, Analog Sound Sensor For Arduino x1, 9G Metal Gear Micro Servo x1.

技术规格

  • 硅芯制造商

    -

    硅芯系列号

    -

    内核子架构

    Cortex-M0

    套件内容

    Micro:bit/Micro Mate扩展板, 9g 金属齿轮微型伺服, Obloq WiFi/5A继电器/扬声器/传感器模块

    SVHC(高度关注物质)

    No SVHC (04-Feb-2026)

    批头数量

    32位

    内核架构

    ARM

    硅芯号

    -

    产品范围

    Startech Laptop Privacy Filter

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    China
    进行最后一道重要生产流程所在的地区
    税则号:84715000
    US ECCN:5A992.c
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    下载产品合规证书

    产品合规证书

    重量(千克):.5