BPS-005

LOW COST DC POWER SUPPLY

图片仅用于图解说明,详见产品说明。
DWYER BPS-005
制造商DWYER
制造商产品编号BPS-005
库存编号4287270
您的零件号
5 有货

需要更多?

5 件可于 5-6 个工作日内送达(英国 库存)
  • 制造商DWYER
    制造商产品编号BPS-005
    库存编号4287270
    技术数据表
    产品范围-
    SVHC(高度关注物质)No SVHC (04-Feb-2026)
  • BPS-005 is a low cost DC power supply. It is a regulated 0.5A power supply that accepts 24VAC input and provides an adjustable 1.5 to 29VDC output. Output voltage adjustments are made using the on-board potentiometer while measuring the output with a multimeter. A compact snap track design allows the power supply to be surface mounted within a panel.

    • 1A fuse protection
    • Operating temperature limits range from 32 to 130°F (0 to 55°C)
  • 产品范围

    -

    SVHC(高度关注物质)

    No SVHC (04-Feb-2026)

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    Macau
    进行最后一道重要生产流程所在的地区
    税则号:85044095
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    下载产品合规证书

    产品合规证书

    重量(千克):.140614