打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
BPS-005 is a low cost DC power supply. It is a regulated 0.5A power supply that accepts 24VAC input and provides an adjustable 1.5 to 29VDC output. Output voltage adjustments are made using the on-board potentiometer while measuring the output with a multimeter. A compact snap track design allows the power supply to be surface mounted within a panel.
- 1A fuse protection
- Operating temperature limits range from 32 to 130°F (0 to 55°C)
- 产品范围
-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Macau
进行最后一道重要生产流程所在的地区税则号:85044095US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):.140614