BRN404X

开发板,Nrf52840,蓝牙低能耗,无线连接,蜂窝式柔性天线

图片仅用于图解说明,详见产品说明。
PARTICLE BRN404X
制造商PARTICLE
制造商产品编号BRN404X
库存编号4145194
您的零件号
79 有货

需要更多?

79 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
数量价钱 (含税)
1+CNY562.980 (CNY636.1674)
包装规格:每个
最低: 1
多件: 1
CNY562.98 (CNY636.17 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
  • 制造商PARTICLE
    制造商产品编号BRN404X
    库存编号4145194
    技术数据表
    电路板类型开发板
    硅芯制造商Particle
    硅芯号nRF52840
    应用系统子类型蓝牙低能耗
    套件内容Boron LTE开发板SARA-R510S-01B,蜂窝状柔性天线(板载SIM,无需卡)
    产品范围-
    SVHC(高度关注物质)To Be Advised
  • BRN404X is a Boron LTE CAT-M1 (NorAm) with EtherSIM. The Boron LTE is a powerful LTE CAT-M1 enabled development board that can act as a standalone cellular endpoint. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it is easy to connect a Li-Po and deploy your local network in minutes.

    • u-blox SARA R510 LTE modem
    • Nordic Semiconductor nRF52840 SoC
    • On-board additional 4MB SPI flash
    • 20 mixed signal GPIO (6 x Analog, 8 x PWM), UART, I2C, SPI
    • Micro USB 2.0 full speed (12 Mbps)
    • Integrated Li-Po charging and battery connector
    • JTAG (SWD) connector
    • RGB status LED, reset and mode buttons
    • Dual SIM support: Nano 4FF (unpopulated) and MFF2
    • U.FL connector for external antenna

    内容

    Boron LTE development board BRN404X (On-board SIM, no card necessary), Cellular flex antenna.

  • 电路板类型

    开发板

    硅芯号

    nRF52840

    应用系统子类型

    蓝牙低能耗

    产品范围

    -

    硅芯制造商

    Particle

    芯片功能

    Multiprotocol System-on-Chip

    套件内容

    Boron LTE开发板SARA-R510S-01B,蜂窝状柔性天线(板载SIM,无需卡)

    SVHC(高度关注物质)

    To Be Advised

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    China
    进行最后一道重要生产流程所在的地区
    税则号:85176200
    US ECCN:5A992.c
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:稍后通知
    SVHC:To Be Advised
    下载产品合规证书

    产品合规证书

    重量(千克):.062