打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:19 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.030 (CNY37.3239) |
| 5+ | CNY28.520 (CNY32.2276) |
| 10+ | CNY23.650 (CNY26.7245) |
| 25+ | CNY23.000 (CNY25.990) |
| 50+ | CNY22.540 (CNY25.4702) |
| 150+ | CNY19.230 (CNY21.7299) |
| 250+ | CNY15.830 (CNY17.8879) |
| 500+ | CNY12.520 (CNY14.1476) |
包装规格:每个
最低: 1
多件: 1
CNY33.03 (CNY37.32 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
MP013877 is a solar photovoltaic connector containing both male and female parts.
- 30A, 1500VDC rating, class A application
- UL94 V-0 flammability class, 4mm² cross sectional area
- Polyphenylene ether (PPE) housing material
- 16KV (actual measured value is 20KV) rated impulse voltage
- 8000VDC rated insulation voltage, IP65/IP68 (1m, 1h) protection
- Tin plated copper contact material
- Rubber cable seal material, II protection class, 2 degree of pollution
- Temperature rating range from -40°C to +85°C
- 光伏/太阳能连接器类型
公母电缆耦合器
连接器安装电缆安装
电线尺寸, AWG 最大值-
额定电压1.5kVDC
SVHC(高度关注物质)To Be Advised
键控-
IP密封等级IP65, IP68
额定电流30A
产品范围MCP Solar Connector
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85366990US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:To Be Advised下载产品合规证书产品合规证书
重量(千克):.0215